AC to DC LED Driver Enclosed Power Supply Single Output 34-57 Volts 1.05 Amps 59.85 Watts

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
SPECIAL PRICING

$22.00 ea

20% discount applied in cart

40 ship on Mar. 2

TARIFF FREE PRODUCT


  • Jameco Part no.: 2193002
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-60-1050B
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $22.00
10+ $20.10
25+ $16.95

Request a Large Quantity Quote

60W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer

4 - 57 Volts @ 1.05 Amps (mA)

Features

  • AC Input Range: 180 - 295 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 Design
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)34 to 57
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)5.04
Width (inch)2.36
Height (inch)1.24
PFC FunctionYes
Agency ApprovalsCB/CE/EN/ENEC/EAC
Maximum Output Power (W)59.9
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPCD-60
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product