AC to DC LED Driver Enclosed Power Supply Single Output 50-86 Volts 0.7 Amps 60.2 Watts

You may also like:
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
PWM-200-48 PWM-200-48
MEAN WELL
PWM-200-48DA2 PWM-200-48DA2
MEAN WELL

$23.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2192991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-60-700B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $23.20
5+ $21.10
25+ $17.48

Request a Large Quantity Quote

60W Single Output Switching AC Dimmable LED Power Supply with Phase Dimmer

50 – 86 Volts @ 0.7 Amps (mA)

Features

  • AC Input Range: 180 - 295 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 Design
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.70 A
Output Range50 VDC to 86 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length5.04 in.
Width2.36 in.
Height1.24 in.
PFC FunctionYes
Agency ApprovalsCB, CE, EN, ENEC, EAC
Power Rating54 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency86%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPCD-60
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP42


Report a problem
Suggest a product