Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Conductive Polymer Aluminum Solid Electrolytic Capacitor 47uF 10V SMD

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
Clearance

$0.99 ea

10% discount applied in cart

1,996 ship on Aug. 7


  • Jameco Part no.: 2290799
  • Manufacturer: Nichicon
  • Manufacturer no.: PCF1A470MCL1GS
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.85
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

Conductive Polymer Aluminum Solid Electrolytic Capacitor 47µF 10V SMD

Specifications

  • Type: Polymer
  • Capacitance: 47 µF
  • Tolerance: ±20%
  • Voltage - Rated: 10 V
  • ESR (Equivalent Series Resistance): 26 mOhm
  • Lifetime @ Temp.: 2000 Hrs @ 105°C
  • Operating Temperature: -55°C to 105°C
  • Applications: General Purpose, High frequency
  • Ripple Current @ High Frequency: 2.6 A @ 100 kHz
  • Size / Dimension: 0.248" Dia (6.30mm)
  • Height - Seated (Max): 0.236" (6.00mm)
  • Surface Mount Land Size: 0.260" L x 0.260" W (6.60mm x 6.60mm)
  • Mounting Type: Surface Mount (SMD)
  • Device Package: Radial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)47
Voltage (VDC)10
Tolerance (%)20
Size (mm)(Dia. x H x LS)6.3 x 6 x 2.1
ConstructionSMD
Max. Operating Temp. (°C)105
MountingSMD


Report a problem
Suggest a product