I/O Expander IC 8 I2C 100kHz PDIP-16

You may also like:
MAX3232CPE+ MAX3232CPE+
LT1537CG LT1537CG
MAX232N MAX232N
MAX232CPE MAX232CPE
SN75188N SN75188N
SN75189N SN75189N

$1.35 ea

200 ship on May. 11
More Available – 8 weeks


  • Jameco Part no.: 1352008
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: PCF8574N
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.35
10+ $1.19
100+ $0.85

Request a Large Quantity Quote

I/O Expander 8 I2C 100kHz PDIP-16

Specifications

  • Number of I/O: 8
  • Interface: I²C
  • Interrupt Output: Yes
  • Features: POR
  • Output Type: Push-Pull
  • Current - Output Source/Sink: 1 mA, 25 mA
  • Clock Frequency: 100 kHz
  • Voltage - Supply: 2.5 V to 6 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62 mm)
  • Base Number: PCF857


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product