HDMI Cable Male to Male 3 Meter (10 feet)

You may also like:
10HM-01128V4-02 10HM-01128V4-02
Jameco ValuePro
10A3-03106 10A3-03106
Steren Electronics
MU1MMS2RA MU1MMS2RA
StarTech.com
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
DO-L001 DO-L001
Simply45
70-3536B 70-3536B
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2145131
  • Manufacturer: Tera Grand
  • Manufacturer no.: PCM-2295-03M
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.95
5+ $4.95
25+ $4.49
100+ $3.95

Request a Large Quantity Quote

HDMI Cable Male to Male 3 meter (10 Feet)

HDMI provides an interface between an audio/video source such as a set-top box, DVD player, A/V receiver, audio/video monitor, DTV,HDTV and plasma monitor.

Features:

  • High-speed HDMI cable with Ethernet
  • Length: 3 meter (9.75 feet)
  • Chrome-plated connectors
  • HDMI male to HDMI male
  • Color: Black
  • Rating: 30V, 80°C, VW-1
  • UL certified


Report a problem
Suggest a product
Specification Value
Cable TypeVideo
1st ConnectorHDMI (M)
2nd ConnectorHDMI (M)
Length10 ft.
ColorBlack


Report a problem
Suggest a product