Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 3A 277VAC 125VDC

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5

$2.49 ea

450 ship on Sep. 30
More Available – 2 weeks


  • Jameco Part no.: 2304847
  • Manufacturer: TE Connectivity
  • Manufacturer no.: PCN-112D3MHZ,000
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $1.95
100+ $1.59

Request a Large Quantity Quote

General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 3A 277VAC 125VDC

Specifications

  • Series: PCN, Schrack
  • Mounting Type: Through Hole
  • Coil Voltage: 12 VDC
  • Contact Form: SPST-NO (1 Form A)
  • Contact Rating (Current): 3 A
  • Switching Voltage: 277 VAC, 125 VDC- Max
  • Coil Current: 10 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Seal Rating: Fully Sealed
  • Must Operate Voltage: 8.4 VDC
  • Must Release Voltage: 1.2 VDC
  • Operate Time: 8 ms
  • Release Time: 3 ms
  • Operating Temperature: -30°C to 70°C
  • Contact Material: Silver Nickel (AgNi)
  • Relay Type: General Purpose
  • Coil Resistance: 1200 Ohms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPST-NO
Coil Voltage (DC)12
Coil Resistance (ohms)1200
Contact Current3A
Contact Voltage250VAC/30VDC
Pins4
Body Length (mm)20
Body Width (mm)5
Body Height (mm)12.5


Report a problem
Suggest a product