Mini USB Oscilloscope with Test Leads for Windows PCs

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
109990013 109990013
Seeed Studios
SDS1202X-E SDS1202X-E
Siglent Technologies
GT-0015 GT-0015
Gabotronics
410-321 410-321
Digilent
PCSU200 PCSU200
Velleman

$75.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265535
  • Manufacturer: Velleman
  • Manufacturer no.: PCSU01
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Mini USB Oscilloscope with Test Leads for Windows PCs

Turn your computer into an oscilloscope with the Velleman PCSU01: Mini USB Oscilloscope for Windows PCs. This portable scope is quick and easy to use. Just plug it into your Windows XP, Vista, 7, 8 and 10 computer via USB and install our custom software to use your PC as an oscilloscope. This pocket sized scope includes test leads and has three separate functions - oscilloscope, spectrum analyzer and transient recorder. In the oscilloscope module, use the PCSU01 as a digital storage oscilloscope to analyze voltage over time and display the data in waveform graphs. The spectrum analyzer allows you to visualize the frequency spectrum of a signal using FFT (Fast Fourier Transform) analysis. Use the transient recorder to record events and log slow changing processes such as temperature and battery charge cycles.

Features

  • test leads
  • software download
  • USB cable
  • design enclosure

Specifications

  • oscilloscope:
    • bandwidth: DC to 200 kHz ± 3 dB
    • input impedance: 100 kO / 20 pF
    • maximum input voltage: 30 V (AC + DC)
    • time base: 10 µs to 500 ms per division
    • input range: 100 mV to 5 V/division
    • input sensitivity: 3 mV display resolution
    • readouts: true RMS, dBV, dBm, p to p, Duty cycle, Frequency…
    • record length: 1k samples
    • sampling frequency: 62.5 Hz to 1.5 MHz
    • sample history function
    • auto set-up function
    • pre-trigger function: on 0.1 ms/div .. 500 ms/div ranges
    • persistence options: color graded, Variable and Infinite
  • spectrum analyzer:
    • frequency range: 0 .. 150 Hz to 75 kHz
    • operating principle: FFT (Fast Fourier Transform)
    • FFT resolution: 512 lines
  • transient recorder:
    • timescale: 20 ms/div to 2000 s/div
    • max. recording time: 9.4 h/screen
    • automatic storage of data
    • record and display of screens
    • max. number of samples: 100/s
    • min. number of samples: 1 sample/20 s
    general information:
    • markers for: amplitude/voltage and frequency/time
    • expert or basic mode selection in software
    • input coupling: DC and AC
    • 8 bit resolution
    • storage of display and data
    • dimensions: 85 x 14 mm
    minimum system requirements:
    • Windows® XP, Vista, 7, 8, 10
    • mouse (or mouse pad)
    • free USB port 1.1 or 2.0


    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product