Capacitor Tantalum 10uF 35V 10% SMD 85C

You may also like:
TPSE336M025R0200 TPSE336M025R0200
AVX
TPSD476K016H0150 TPSD476K016H0150
AVX
T491C475K025AT T491C475K025AT
AVX
T491C226K016AT T491C226K016AT
AVX
T491C225K035AT T491C225K035AT
AVX
T491B225K025AT T491B225K025AT
AVX
Clearance

$0.49 ea

10% discount applied in cart

4,119 In Stock


  • Jameco Part no.: 2290863
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: PCT10/35CK
  • HTS code: 8532210050
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.15
1000+ $0.12
5000+ $0.10

Request a Large Quantity Quote

Capacitor Tantalum 10µF 35V 10% SMD 85C

Specifications

  • Capacitance: 10 µF (10,000 nF)
  • Voltage: 35 VDC
  • Solid tantalum
  • Polarized
  • Package: 2413


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage35 VDC
Tolerance10%
Dimensions6mm X 3.2mm X 2.8mm
ConstructionSMD
PolarityPolar
Capacitance10 µF
FamilyPCT10


Report a problem
Suggest a product