USB 2.0 Hub 3 Ports Multicard Reader Writer 32 Card Types Light

$38.95 ea


  • Part no.: 2187471
  • Manufacturer: Velleman
  • Manufacturer no.: PCUSB16
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $38.95

Request a Large Quantity Quote

USB 2.0 Hub (3 Ports) + Multicard Reader/Writer, 32 Card Types, + LIGHT

Features

  • 32-in-1 card reader/writer with built-in USB 2.0 HUB, 3 ports
  • USB 2.0 transfer rate up to 480Mbps, backward USB 1.1 compatible (max. 12Mbps)
  • power supply: USB powered or external mini power adapter (not included)
  • 5 LED indicators: for power ON, card reader access, USB port 1, 2, 3 connected
  • data copying between cards without intermediate storage
  • compact & lightweight design
  • display for company name or logo with blue EL backlight
  • all-in-1 design. the 5 memory card slots support 32 digital memory card types (see below)
    • slot 1: CF type I, CF Type II, CF-Ultra II, Micro Drive , CF-pro, CF-pro II, CF Extreme, CF Extreme III, CF-PSP II
    • slot 2: MS, MS (Magic Gate), MS-Pro (Magic Gate), HS-MS-Pro (Magic Gate), MS-Duo, MS-Duo (Magic Gate), MS-Pro-Duo (Magic Gate), HS-MS-Pro-Duo (Magic Gate)
    • slot 3: SD, SD-ultra, SDC, SD-Pro, SD-Ultra II, MMC, HS-MMC,MMC-Pro, MMC Plus, RS-MMC ,Mini SD
    • slot 4: SM, XD ,XD(M)
    • slot 5: T-Flash
  • Microsoft® Windows Vista compatible

Specifications

  • supports Windows ME/2000/XP & Mac OS X without device driver
  • supports Windows 98Se with USB device driver (incl.)
  • power: USB bus powered or 5V DC power supply (not incl.)
  • dimensions: 3 11/32" x 2 3/4" x 39/64"
  • weight: 2.6 oz
  • comes with connection cable (3 ft;) & driver (on CD)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products