Resistor Pot 5k Ohm 20% 3/4 Watt 1 Turn 6.35mm Pin Through Hole

$4.05 ea


  • Part no.: 1998141
  • Manufacturer: Bourns
  • Manufacturer no.: PCW1D-B24-BAB502L
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.05
10+ $3.75
100+ $3.39

Request a Large Quantity Quote

Resistor POT 5K Ohm 20% 3/4 Watt 1(Electrical)/1(Mechanical)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
Manufacturer SeriesPC
TaperLinear
Resistance (Ohms)5000
Tolerance (%)20
Power Rating0.75 W
Number of Turns1
TypePotentiometer
Operating Temperature-Min (Cel)1
Operating Temperature-Max (Cel)125
MountingThrough Hole
Height (mm)27.36
Length (mm)23.37
Temperature Coefficient (ppm/Cel)1000
Shaft Length19
Termination StylePC Pin
Shaft Diameter (mm)6.35


Report a problem
Suggest a product

Related products