This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1998159">Substitute Products# of units | Price |
---|---|
10+ | $4.95 |
50+ | $4.43 |
100+ | $3.96 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (Ohm) | 10000 |
Power Rating | 0.75 W |
Tolerance | 20% |
Shaft Length | 19 |
Termination Style | PCB Terminal |
Taper | Linear |
Manufacturer Series | PC |
Number of Turns | 1 |
Minimum Operating Temperature | 1°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Temperature Coefficient | 1000 ppm/°C |
Shaft Diameter | 0.250 in., 6.35 mm |
Resistance | 10 KOhm |