Email [email protected] for Product Availability
Delivery delays are currently longer than normal due to raw material shortages and port congestion.
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.00 |
5+ | $13.70 |
25+ | $12.15 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 12 VDC |
Output Current | 1 A |
Additional Output Voltages (VDC) | -12 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Molex 41791-04 |
Size (L" x W" x H") | 4.2 x 2.4 x 1.1 |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CE, EN |
Efficiency | 74% |
Family | PD-25 |
Power Rating | 24 W |
Maximum Input Current | 0.65 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 4.2 in. |
Width | 2.4 in. |
Height | 1.1 in. |