Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.95 |
5+ | $13.95 |
25+ | $12.95 |
Specification | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 5 VDC |
Output Current | 2.10 A |
Additional Output Voltages (VDC) | 12 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Molex 41791-04 |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Efficiency | 71% |
Family | PD-25 |
Power Rating | 25 W |
Maximum Input Current | 0.65 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Length | 4.2 in. |
Width | 2.4 in. |
Height | 1.1 in. |