# of units | Price |
---|---|
1+ | $2.39 |
10+ | $2.09 |
100+ | $1.95 |
Specification | Value |
---|---|
Connector Type | Jack, Female Sockets |
Number of Contacts | 3 |
Connector Style | Power |
Current Rating | 7.5A |
Voltage Rating | 20 VDC |
Termination | Solder |
Mounting Type | Through Hole, Right Angle |
Contact Finish | Tin |
Shell Material | Polybutylene Terephthalate (PBT) |
Shielding | Shielded |
Color | Black, Silver |
Minimum Operating Temperature | n/a |
Maximum Operating Temperature | n/a |
Contact Gender | Female |