Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Dual Output 5 Volt 24 Volt 3.5 Amp 2 Amp 65.5 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$15.49 ea

16 ship on Jun. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 194897
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PD-65B
  • Electronics Parts Locator
# of units Price
1+ $15.49
10+ $13.49
25+ $12.25

Request a Large Quantity Quote

65.5W Open-Frame AC-to-DC Switching Dual Output Power Supply

Channel 1: 5 Volts @ 3.5 Amps
Channel 2: 24 Volts @ 2 Amps

Features:
  • Input: 90-264VAC @ 47-440Hz
  • Size: 5.0"L x 3.0"W x 1.7"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs2
    Primary Output Voltage (VDC)5
    Output Current (A)3.5
    Additional Output Voltages (VDC)24
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Output Connector TypeMolex 5273-06
    Size (L" x W" x H")5 x 3 x 1.1
    PFC FunctionNo
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)81
    FamilyPD-65
    Maximum Output Power (W)65.5
    Maximum Input Current (A)1.5
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product