# of units | Price |
---|---|
1+ | $6.59 |
10+ | $5.95 |
25+ | $5.49 |
100+ | $4.95 |
Specification | Value |
---|---|
Product Type | DC/AC |
Contact Form | SPST |
Contact Voltage | 500 V Load |
Contact Current | 1 A |
Control Voltage | 1.2 VDC |
Pins | 4 |
Terminal Type | DIP-16 |
Length | 19.2 mm |
Width | 6.35 mm |
Height | 3.43 mm |
Family | PD2401 |
Circuit Arrangement | 1 Form A |
I/O Isolation Voltage | 3750V |