Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 Watt 24 Volt DC @ 1 Amp Regulated Switching Wall Adapter

You may also like:
KSA-24W-240100VU KSA-24W-240100VU
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-30W-120250VU KSA-30W-120250VU
Slashed Prices - Limited Quantity

$8.95 ea

200 ship on Feb. 26


  • Jameco Part no.: 2230416
  • Manufacturer: Phihong
  • Manufacturer no.: PDA024A-1A0S-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
250+ $5.49

Request a Large Quantity Quote

24 Watt 24 Volt DC @ 1 Amp Regulated Switching Wall Adapter

Features:

  • Manufacturer: Phihong
  • Model #: PDA024A-1A0S-R
  • Input Voltage: 110 - 120 VAC @ 60 Hz
  • Output Voltage: 24 VDC @ 1A
  • Output Connector: 2.1mm x 5.5mm female barrel plug, Center Positive
  • Cord Length: 4 Foot
  • Case Color: Black
  • Size: 3.4" L x 1.4" W x 2.1" D
  • Weight: 0.3 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Input Voltage (VAC)100 to 120
Input Frequency60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.4 x 1.4 x 2.1
Agency ApprovalsUL/CUL
Number of Outputs1
Maximum Output Power (W)24
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product