Tripp-Lite 120V Power Distribution Unit (PDU) for 1U Racks 13x NEMA 5-15R

You may also like:
51W1-10204 51W1-10204
Jameco Valuepro
PR08T2 PR08T2
APC/American Power Conversion
2500.PS8-R 2500.PS8-R
Quail Electronics
IEC4 IEC4
Quail Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2302759">Substitute Products

  • Jameco Part no.: 2302759
  • Manufacturer: TrippLite
  • Manufacturer no.: PDU1215
  • HTS code: 8535908060
  • Web Exclusive

Tripp-Lite 120V Power Distribution Unit (PDU) for 1U Racks 13x NEMA 5-15R

Specifications

  • 1.8kW single phase 120 VAC
  • Output Receptacles: (13) NEMA 5-15R
  • 15 Amp breaker
  • Input: 15A @ 120 VAC, single phase
  • 15' black cord
  • No power switch
  • Mounting supported: 1U rackmount
  • Back panel grounding lug
  • Tested to UL1363 5th edition, CAN/CSA-22.2 No. 308-14


Report a problem
Suggest a product
Specification Value
No. of Outlets13
Output Voltage125 VAC
Current Rating15 A
Power Rating1800 W
Surge Energy RatingN/A
Cord Length15 feet
Data Line ProtectionNo
Mounting Style1U rack


Report a problem
Suggest a product