2.6 Ohm Max Unshielded Toroidal Inductor Radial Vertical Corner Terminals

You may also like:
AIUR-06-471K AIUR-06-471K
ABRACON CORPORATION
AIUR-02H-391K AIUR-02H-391K
ABRACON CORPORATION
2124-V-VP 2124-V-VP
Jameco Valuepro
2112-V-VP 2112-V-VP
Jameco Valuepro
2316-V-VP 2316-V-VP
Jameco Valuepro
2109-H-VP 2109-H-VP
Jameco Valuepro
Clearance

$1.49 ea

138 In Stock


  • Jameco Part no.: 2322591
  • Manufacturer: Pulse Electronics
  • Manufacturer no.: PE-52651NL
  • HTS code: 8504509530
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

2.6 Ohm Max Unshielded Toroidal Inductor Radial Vertical Corner Terminals

Specifications

  • Type: Toroidal
  • DC Resistance (DCR): 2.6 Ohm Max
  • Inductance: 1 mH
  • Current Rating (Amps): 500 mA
  • Inductance Frequency - Test: 20 kHz
  • Tolerance: ±20%
  • Shielding: Unshielded
  • Operating Temperature: -40°C to 130°C
  • Mounting Type: Through Hole
  • Package: Radial, Vertical - Corner Terminals
  • Size: 0.71" L x 0.51" W (18.03 mm x 12.95 mm)
  • Height - Seated (Max): 0.71" (18.03 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance1 mH
Current Rating0.5 A
Tolerance20%
Maximum DC Resistance2.6 Ohm
TechnologyTorroidal
Test Frequency20KHz
Minimum Operating Temperature-40°C
Maximum Operating Temperature130°C
Length18.03 mm


Report a problem
Suggest a product