500µH Token Ring Isolation Transformer 1:1:2:2 Through Hole

You may also like:
PE-64943 PE-64943
Pulse Electronics
PE-65351 PE-65351
Pulse Electronics
PE-65969 PE-65969
Pulse Electronics
PE-64995 PE-64995
Pulse Electronics
TY-145P TY-145P
Triad Magnetics
TTC-105 TTC-105
Jameco Reliapro
Clearance

$1.95 ea

276 In Stock


  • Jameco Part no.: 2322599
  • Manufacturer: Pulse Electronics
  • Manufacturer no.: PE-63838-001
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

500µH Token Ring Isolation Transformer 1:1:2:2 Through Hole

Specifications

  • Transformer Type: Token Ring Isolation
  • Inductance: 500 µH
  • ET (Volt-Time): n/a
  • Turns Ratio: 1:1:2:2
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Transformer TypeToken Ring Isolation
Turns Ratio1:1:2:2
Inductance500 µH
MountingThrough Hole


Report a problem
Suggest a product