22mH ISDN S-Interface Transformer 1CT:2CT THM

You may also like:
PE-64943 PE-64943
Pulse Electronics
PE-65351 PE-65351
Pulse Electronics
PE-65969 PE-65969
Pulse Electronics
PE-63838-001 PE-63838-001
Pulse Electronics
TY-145P TY-145P
Triad Magnetics
TTC-105 TTC-105
Jameco Reliapro
Clearance

$3.95 ea

175 In Stock


  • Jameco Part no.: 2322607
  • Manufacturer: Pulse Electronics
  • Manufacturer no.: PE-64995
  • HTS code: 8504314035
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

22mH ISDN S-Interface Transformer 1CT:2CT THM

Specifications

  • Transformer Type ISDN S-Interface
  • OCL Primary: 22 mH
  • Primary Resistance: 2.5 Ohm
  • Secondary Resistance: 4.3 Ohm
  • Isolation Voltage: 1.5 kV
  • Unshielded
  • Applications: Audio & Signal
  • Mounting Type: Through hole


Report a problem
Suggest a product
Specification Value
Transformer TypeISDN S-Interface
Turns Ratio1CT:2CT
Inductance22 mH
Primary Impedance2.5 Ohm
Secondary Impedance4.3 Ohm
Length0.95 in.
Width0.72 in.
Height0.39 in.
MountingSurface Mount


Report a problem
Suggest a product