Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Pulse Electronics PE-65969

You may also like:
TY-145P TY-145P
Triad Magnetics
TTC-105 TTC-105
Jameco ReliaPro
PE-64943 PE-64943
Pulse Electronics
PE-65351 PE-65351
Pulse Electronics
PE-63838-001 PE-63838-001
Pulse Electronics
PE-64995 PE-64995
Pulse Electronics
Clearance

$1.95 ea

517 In Stock


  • Jameco Part no.: 2322495
  • Manufacturer: Pulse Electronics
  • Manufacturer no.: PE-65969
  • HTS code: 8504314035
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.65
100+ $1.45
500+ $1.25

Request a Large Quantity Quote

19µH T3/E3 (Single) Pulse Transformer 1:2CT Through Hole

Specifications

  • Transformer Type: T3/E3 (Single)
  • Inductance: 19 µH
  • ET (Volt-Time): n/a
  • Turns Ratio - (Primary:Secondary): 1:2CT
  • Mounting Type: Through Hole
  • Size: 0.3" L x 0.276" W (7.62 mm x 7 mm)
  • Height - Seated (Max): 0.245" (6.23 mm)
  • Applications: Telecom, audio


Report a problem
Suggest a product
Specification Value
Transformer TypeT3/E3 (Single)
Turns Ratio1:2CT
Inductance19 µH
Length0.3 in.
Width0.276 in.
Height0.245 in.
MountingThrough Hole


Report a problem
Suggest a product