Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Unshielded Toroidal Power Inductor 55uH 7A 17mOhm Radial Vertical

You may also like:
G094106LF G094106LF
L-1042 L-1042
DR0810-823L DR0810-823L
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J

$3.95 ea

480 ship on Sep. 18
More Available – 0 days


  • Jameco Part no.: 2306359
  • Manufacturer: Pulse Electronics
  • Manufacturer no.: PE-92116KM-5
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $2.59
250+ $2.39
500+ $2.25

Request a Large Quantity Quote

Unshielded Toroidal Power Inductor 55uH 7A 17mOhm Radial Vertical

Specifications

  • Type: Toroidal
  • Inductance: 55 µH
  • Tolerance: ±20%
  • Current Rating (Amps): 7 A
  • Shielding: Unshielded
  • DC Resistance (DCR): 17 mOhm Max
  • Operating Temperature: -40°C to 130°C
  • Inductance Frequency - Test: 20 kHz
  • Mounting Type: Through Hole
  • Package: Radial, Vertical (Open)
  • Size: 1.300" L x 0.700" W (33.02 mm x 17.78 mm)
  • Seated Height (Max): 1.400" (35.56 mm)


Report a problem
Suggest a product
Specification Value
Lead StyleRadial
Inductance55 uH
Rated Current (mA)7000
Tolerance20%
Maximum DC Resistance17 mOhm


Report a problem
Suggest a product