12 Volt 1 Amp 12 Watt Wall Adapter 2.1mm Plug White

You may also like:
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
GE12I12-P1J GE12I12-P1J
MEAN WELL
SGA12U12-P1J SGA12U12-P1J
MEAN WELL
DYS12-120100W DYS12-120100W
Arndt Electronics
HK-AR-120A100-US HK-AR-120A100-US
Jameco Reliapro
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
313990002 313990002
Seeed Studios
HK-AW-090A150-US HK-AW-090A150-US
Jameco Reliapro
Clearance

$7.95 ea

1,474 In Stock


  • Jameco Part no.: 2303159
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: PEA-120100VA
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

12 Volt 1 Amp 12 Watt Wall Adapter White 2.1mm Plug Center Positive

Specifications

  • Output voltage: 12 VDC
  • Output current: 1 A (1000 mA)
  • Output connector: 2.1mm x 5.5mm (ID x OD), center positive cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz, 0.3 A
  • Size: 2.9"L x 1.2"W x 1.7"H
  • Case color: White
  • Output cord length: 6 feet
  • Weight: 0.29 lbs.
  • Agency approvals: UL, CUL
  • Pass LPS
  • CEC Level VI
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.9 x 1.2 x 1.7
Agency ApprovalsUL, CUL
AC Power CordN/A
Maximum Input Current0.3 A
Number of Outputs1
Power Rating12 W
FamilyPEA
ColorWhite
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length2.9 in.
Height1.2 in.
Depth1.7 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product