12mm Incremental Rotary Encoder PEC11 Series 2 Channel

You may also like:
62S18-H9-050C 62S18-H9-050C
Grayhill
26ASD22-01-1-AJS 26ASD22-01-1-AJS
Grayhill
62S18-H9-020CH 62S18-H9-020CH
Grayhill
EC11J0924410 EC11J0924410
Alps Electric
ESD0D-S00-GC0006L ESD0D-S00-GC0006L
Bourns

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2277703">Substitute Products

  • Jameco Part no.: 2277703
  • Manufacturer: Bourns
  • Manufacturer no.: PEC11-4020K-S0012
  • HTS code: 8414599080
  • Electronics Parts Locator

12mm Incremental Rotary Encoder PEC11 Series 2 Channel

Specifications

  • Series: PEC11
  • Mounting Style: Panel Mount
  • Product: Mechanical Encoders
  • Type: Incremental
  • Resolution: 12 PPR
  • Technology: Rotary
  • Number of Detents: No Detent
  • Number of Channels: 2 Channel
  • Termination Style: Through Hole
  • Output Type: Quadrature
  • Shaft Diameter: 6 mm
  • Shaft Type: Knurled
  • With Switch: Switch
  • Bushing Size: 7 mm x 7 mm
  • Operating Temperature Range: -30°C to +70°C
  • Size / Dimension: 12 mm
  • Bushing Material: Metal
  • Bushing Thread: M7 x 0.75
  • Product Type: Encoders
  • Shaft Length: 20 mm
  • Unit Weight: 0.176370 oz


Report a problem
Suggest a product
Specification Value
Pulses per Revolution12
Body OrientationVertical
Built In SwitchYes
DetentsNo
Output TypeQuadrature (Incremental)
MountingPanel Mount, PCB
Product TypeRotary Mechanical Encoder
Shaft Diameter6 mm
Shaft StyleKnurled End
Termination StylePC Pins
Input Voltagen/a


Report a problem
Suggest a product