Data Logger 7 Channel Rtd Input with 3 Wire Rtd Lead Resis. Elim. Poe

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco ValuePro
0149228 0149228
Jameco ValuePro
DB4SLW DB4SLW
Jameco ValuePro
#6IT #6IT
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128809
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: PET-7015
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $459.95
5+ $419.95

Request a Large Quantity Quote

7-channel RTD Input Data Acquisition Module

With 3-wire RTD lead resistance elimination PoE Module, communicable and Powered over Ethernet and Modbus TCP Protocol.

Power-over-Ethernet (PoE) allows power and data to be carried over a single Ethernet cable, so a device can operate solely from the power it receives through the data cable. This innovation allows greater flexibility in office design, higher efficiency in systems design, and faster turnaround time in set-up and implementation.

The PET-7015 feature true IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) using both Ethernet pairs (Category 5 Ethernet cable). The PET-7015 can receive power from an auxiliary power sources like AC adapters and battery in addition to the PoE enabled network. This is a desirable feature when the total system power requirements exceed the PSE's load capacity. Furthermore, with the auxiliary power option, the PET-7015 can be used in a standard Ethernet (non-PoE) system.

The PET-7015, a web-based Ethernet I/O module, features a built-in web server, which allows configuration, I/O monitoring and I/O control by simply using a regular web browser. Besides, with the web HMI function, no more programming or HTML skills are needed; creating dynamic and attractive web pages for I/O monitoring and I/O control would be fun to engineers ever after. The PET-7015 offers easy and safe access for users from anytime and anywhere! In addition, PET-7015 also supports Modbus/TCP protocol that makes seamless integration to SCADA software.

The PET-7015 is a 16-bit, 7-channel RTD inputs module that provides programmable input range on all analog channels(Pt100, Pt1000, Ni120, Cu100, Cu1000). Each channel is allowed to configure an individual range that supports 3-wire RTD lead resistance elimination and open wire detection for RTD measurement.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.


Features
  • IEEE 802.3af-compliant Power over Ethernet (PoE)
  • Built-in Web Server
  • Communication Security
  • 2-way Isolation/ESD Protection
  • Modbus/TCP Protocol
  • Built-in Dual Watchdog
  • 10/100 Base-TX Ethernet
  • I/O Pair Connection
  • AI : 7 RTD (Pt100, Pt1000, Ni120, Cu100, Cu1000)
  • Individual Channel Configuration
  • Open Wire Detection
  • 3-wire RTD Input with Lead Resistance Elimination
Specifications:
CPU
CPU 80186 CPU (80MHz)
SRAM 512K Bytes
Flash Memory 512K Bytes
EEPROM 16K Bytes
Dual Watchdog Yes
Communication
Ethernet Port 10/100 Base-TX (With Link, Activity LED Indicator)
Automatic MDI/MDI-X
Analog Input
Input Channels 7
Input Type RTD
Wire connection 2/3 wire
RTD Type Pt100, Pt1000, Ni120, Cu100, Cu1000
Resolution 16-bit
Sampling Rate 12 samples/ second (Total)
Accuracy +/-0.05%
-3dB BandWidth 15.7 Hz
Zero drift +/-0.5µV/°C
Span drift +/-20µV/°C
Common Mode Rejection 150 dB
Normal Mode Rejection 100 dB
Open Wire Detection Yes
Individual Channel Configurable Yes
3-wire RTD lead resistance elimination Yes
ESD Protection 4KV Contact for each terminal, and 8KV Air for random point
EFT Protection 4KV for Power
2 Way Isolation
Ethernet 1500 VDC
AI and DO 2500 VDC
LED Indicator
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100 M
Mounting
Din Rail Mount Yes
Wall Mount Yes
Power Requirements
IEEE 802.3af Class 1
Required Supply Voltage Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ 48 VDC(non-regulated)
LED Indicator Yes
Power Consumption 0.12 A @ 24 VDC Max.
Environment
Operating Temperature -25 ~ +75°C
Storage Temperature -30 ~ +80°C
Relative Humidity 5 ~ 90% RH, non-condensing
Dimensions
Dimensions( W x H x D) 123 mm x 72 mm x 35 mm

Product Reference & Support :


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product