This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2128817">Substitute ProductsPower-over-Ethernet (PoE) allows power and data to be carried over a single Ethernet cable, so a device can operate solely from the power it receives through the data cable. This innovation allows greater flexibility in office design, higher efficiency in systems design, and faster turnaround time in set-up and implementation. The PET-7017 feature true IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) using both Ethernet pairs (Category 5 Ethernet cable). The PET-7017 can receive power from an auxiliary power sources like AC adapters and battery in addition to the PoE enabled network. This is a desirable feature when the total system power requirements exceed the PSE's load capacity. Furthermore, with the auxiliary power option, the PET-7017 can be used in a standard Ethernet (non-PoE) system. The PET-7017, a web-based Ethernet I/O module, features a built-in web server, which allows configuration, I/O monitoring and I/O control by simply using a regular web browser. Besides, with the web HMI function, no more programming or HTML skills are needed; creating dynamic and attractive web pages for I/O monitoring and I/O control would be fun to engineers ever after. The PET-7017 offers easy and safe access for users from anytime and anywhere! In addition, PET-7017 also supports Modbus/TCP protocol that makes seamless integration to SCADA software. The PET-7017 is a 16-bit, 8-channel differential analog inputs and 4-channel digital outputs module that provides programmable input range on all analog channels(±150mV, ±500mV, ±1V, ±5V, ±10V, ±20mA, 0~20mA and 4~20mA) and digital output can be set alarm output. Each analog channel is allowed to configure an individual range and has 240Vrms high over voltage protection. Jumper selectable for voltage or current input. | |
| |
Features | |
|
CPU | |
CPU | 80186 CPU (80MHz) |
SRAM | 512K Bytes |
Flash Memory | 512K Bytes |
EEPROM | 16K Bytes |
Dual Watchdog | Yes |
Communication | |
Ethernet Port | 10/100 Base-TX (With Link, Activity LED Indicator) Automatic MDI/MDI-X |
Analog Input | |
Input Channels | 8 Differential |
Input Type | ±150mV, ±500mV, ±1V, ±5V, ±10V ±20mA, 0~20mA, 4~20mA (jumper selectable) |
Resolution | 16-bit (Normal Mode) / 12-bit (Fast Mode) |
Sampling Rate | 10 samples/ second (Normal Mode) / 60 samples/ second (Fast Mode) total |
Accuracy | ±0.1% (Normal Mode) / ±0.5% (Fast Mode) or better |
BandWidth | 15.7 Hz (Normal Mode) / 78.7 Hz (Fast Mode) |
Zero drift | ±10 µV/°C |
Span drift | ±25 ppm/°C |
Input Impedance | Voltage Input: 2M Ohm, Current Input: 125 Ohm |
Common Mode Rejection | 86 dB min. |
Normal Mode Rejection | 100 dB |
Individual Channel Configuration | Yes |
Over Voltage Protection | 240 Vrms |
ESD Protection | 4 KV Contact for each terminal, and 8KV Air for random point |
EFT Protection | 4 KV for Power |
Digital Output | |
Output Channels | 4 (Sink) |
Output Type | Isolated Open-Collector |
Max Load Current | 700 mA/ Channel |
Load Voltage | 5 VDC ~ 50 VDC |
2 Way Isolation | |
Ethernet | 1500 VDC |
AI and DO | 2500 VDC |
LED Indicator | |
PoE | PoE On |
L1 | Run |
L2 | Link/Act |
L3 | 10/100 M |
Mounting | |
Din Rail Mount | Yes |
Wall Mount | Yes |
Power Requirements | |
IEEE 802.3af | Class 1 |
Required Supply Voltage | Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ 48 VDC(non-regulated) |
LED Indicator | Yes |
Power Consumption | 0.12 A @ 24 VDC Max. |
Environment | |
Operating Temperature | -25 ~ +75 °C |
Storage Temperature | -30 ~ +80 °C |
Relative Humidity | 5 ~ 90% RH, non-condensing |
Dimensions | |
Dimensions( W x H x D) | 123 mm x 72 mm x 35 mm |