Data Logger 16 Channel Isol. Dig. In Poe I/O Modbus/Tcp 32-Bits

You may also like:
#4FWZ #4FWZ
James Electronics
#8FPW #8FPW
James Electronics
4ITLW 4ITLW
Jameco ValuePro
0149228 0149228
Jameco ValuePro
DB4SLW DB4SLW
Jameco ValuePro
#6IT #6IT
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128884
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: PET-7051
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $274.95
5+ $249.95

Request a Large Quantity Quote

16-channel Isolation Digital Input Power Over Ethernet I/O Data Acquisition module

PET-7051 provides 16 isolated wet contact (sink, source type) digital input channels. Each digital input channel supports counter input (32 bits and 500Hz max.).

Power-over-Ethernet (PoE) allows power and data to be carried over a single Ethernet cable, so a device can operate solely from the power it receives through the data cable. This innovation allows greater flexibility in office design, higher efficiency in systems design, and faster turnaround time in set-up and implementation.

PET-7051 feature true IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) using both Ethernet pairs (Category 5 Ethernet cable). The PET-7051 can receive power from an auxiliary power sources like AC adapters and battery in addition to the PoE enabled network. This is a desirable feature when the total system power requirements exceed the PSE's load capacity. Furthermore, with the auxiliary power option, the PET-7051 can be used in a standard Ethernet (non-PoE) system.

PET-7051, a web-based PoE Ethernet I/O module, features a built-in web server which allows configuration, I/O monitoring and I/O control by simply using a regular web browser. Besides, with the web HMI function, no more programming or HTML skills are needed; creating dynamic and attractive web pages for I/O monitoring and I/O control would be fun to engineers after all. The PET-7051 offers easily and safely access for users from anytime and anywhere! In addition, the PET-7051 also supports Modbus/TCP protocol that makes perfect integration for PET-7051 to SCADA software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.

Features:
  • IEEE 802.3af-compliant Power over Ethernet (PoE)
  • Built-in Web Server
  • Modbus/TCP Protocol
  • Communication Security
  • 2-way Isolation/ESD Protection
  • Built-in Dual Watchdog
  • 10/100 Base-TX Ethernet
  • I/O Pair Connection
  • DI Type: 16 Wet Contact (Sink/Source)
Specifications :
CPU
CPU 80186, 80 MHz
SRAM 512 KB
Flash Memory 512 KB
EEPROM 16 KB
Dual Watchdog Yes
Communication
Ethernet Port 10/100 Base-TX (With Link, Activity LED Indicator)
Automatic MDI/MDI-X
Digital Input
Input Channels 16
Input Type Wet Contact (Sink/Source)
On Voltage Level +10 VDC ~ 50 VDC
Off Voltage Level +4 VDC max.
Input Impedance 10 kOhm
Counters Max. Count: 4,294,967,285 (32 bits)
Max. Input Frequency : 500Hz
Min. Pulse Width: 1 ms
Overvoltage Protection +70 VDC
2 Way Isolation
Ethernet 1500 Vrms
I/O DI 3750 Vrms
LED Indicator
PoE PoE On
L1 Run
L2 Link/Act
L3 10/100M
Mounting
Din Rail Mount Yes
Wall Mount Yes
Power Requirements
IEEE 802.3af Class 1
Required Supply Voltage Powered by Power-Over-Ethernet (PoE) or auxiliary power +12 ~ 48 VDC(non-regulated)
LED Indicator Yes
Power Consumption 0.12 A @ 24 VDC Max.
Environment
Operating Temperature -25 ~ +75 °C
Storage Temperature -30 ~ +80 °C
Relative Humidity 5 ~ 90% RH, non-condensing
Certification CE, FCC
Dimensions
Dimensions(W x L x H) 72 mm x 33 mm x 123 mm


Product Reference & Support :




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product