Flexible LED Strip White 12V 5 Meter 600 LED (120 LED/m) 3528 Chip IP65

You may also like:
ZRS-8288-B ZRS-8288-B
JKL Components Corporation
ILS-GD06-RED1-SD101 ILS-GD06-RED1-SD101
OSRAM Opto Semiconductors
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors

$16.95 ea

16 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2305679
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PGRF4-3528-R120-12V-WP- IP65
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $16.95
5+ $15.25
10+ $13.75

Request a Large Quantity Quote

Flexible LED Strip White 12V 5 Meter 600 LED (120 LED/m) 3528 Chip IP65

Specifications

  • Number of LEDs: 600
  • LED Color: White (6000 K to 6500 K)
  • LED Strip Length: 5 meters (120 LED per meter)
  • LED Chip: 3528
  • LED Voltage: 12 VDC
  • Lumens per meter: 200 (approx.)
  • Output Power: 24 W/5 meter
  • LED Viewing Angle: 60°
  • Encapsulated coating, IP65
  • 2-wire (red and black)
  • Cuttable every 6 LED
  • 6.35 (1/4") wide
  • Adhesive backing


Report a problem
Suggest a product
Specification Value
LED Display TypeFlex Strip
ColorWhite 6000K
Lumens180
LED Count600
Viewing Angle120°
Input Voltage Range12 V
Typical Forward Current4 A
Power Rating24 W
MountingAdhesive Backed
Dimensions6.35mm x 5m
Length5 m, 16.25 ft.
Width6.35 mm, 0.25 in.


Report a problem
Suggest a product