Flexible LED Strip White 12V 5 Meter 300 LED (60 LED/m) 3528 Chip IP22

You may also like:
1138 1138
1376 1376
RGBLED-STRIP-1M RGBLED-STRIP-1M
71914-3CK1 71914-3CK1
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
WS2812B RGB LED Ring(16) WS2812B RGB LED Ring(16)

$7.79 ea

44 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2305671
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PGRF4-3528-R60-12V-WP-IP22
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $7.79
5+ $7.25
10+ $6.75

Request a Large Quantity Quote

Flexible LED Strip White 12V 5 Meter 300 LED (60 LED/m) 3528 Chip IP22

Specifications

  • Number of LEDs: 300
  • LED Color: White (6000 K to 6500 K)
  • LED Strip Length: 5 meters (60 LED per meter)
  • LED Chip: 3528
  • LED Voltage: 12 VDC
  • Lumens per meter: 180 (approx.)
  • Output Power: 24 W/5 meter
  • LED Viewing Angle: 60°
  • 2-wire (red and black)
  • Cuttable every 3 LED
  • 6.35 (1/4") wide
  • Adhesive backing


Report a problem
Suggest a product
Specification Value
LED Display TypeFlex Strip
ColorWhite 6000K
Lumens180
LED Count300
Viewing Angle60°
Input Voltage Range12 V
Typical Forward Current4 A
Power Rating24 W
MountingAdhesive Backed
Dimensions6.35mm x 5m
Length5 m, 16.25 ft.
Width6.35 mm, 0.25 in.


Report a problem
Suggest a product