Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Flexible LED Strip White 12V 5 Meter 300 LED (60 LED/m) 3528 Chip IP65

You may also like:
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
PGRF4-3528-R120-12V-WP- IP65 PGRF4-3528-R120-12V-WP- IP65
WS2812B RGB LED Ring(24) WS2812B RGB LED Ring(24)
CBL-LED-MF-4P-1M CBL-LED-MF-4P-1M
WS2812B RGB LED Ring(16) WS2812B RGB LED Ring(16)

$10.95 ea

42 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 2305663
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PGRF4-3528-R60-12V-WP- IP65
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95
10+ $8.95

Request a Large Quantity Quote

Flexible LED Strip White 12V 5 Meter 300 LED (60 LED/m) 3528 Chip IP65

Specifications

  • Number of LEDs: 300
  • LED Color: White (6000 K to 6500 K)
  • LED Strip Length: 5 meters (60 LED per meter)
  • LED Chip: 3528
  • LED Voltage: 12 VDC
  • Lumens per meter: 135 (approx.)
  • Output Power: 24 W/5 meter
  • LED Viewing Angle: 120°
  • 2-wire (red and black)
  • Cuttable every 3 LED
  • 6.35 (1/4") wide
  • Adhesive backing


Report a problem
Suggest a product
Specification Value
LED Display TypeFlex Strip
ColorWhite 6000K
Lumens135
LED Count300
Viewing Angle (deg)120
Input Voltage Range12 V
Forward Current - If (Typ.)4.00 A
Power (Watts)24
MountingAdhesive Backed
Dimensions6.35mm x 5m


Report a problem
Suggest a product