.100'' (2.54 mm) 20 Pin Straight Single Row Male Header
Breakable

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X8SG-R 7000-1X8SG-R
7000-2X40SG-R 7000-2X40SG-R
Clearance

$0.39 ea

10% discount applied in cart

1,330 ship on Nov. 24


  • Jameco Part no.: 2236797
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PH-14.3-120S
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

.100'' (2.54 mm) 20 Pin Straight Single Row Male Header Breakable


Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: PH-14.3-120S
  • Number of Positions: 20
  • Pin Height: 0.23''
  • Insulator Height: 0.09''
  • Pin length below insulator: 0.23''
  • Plating: Gold
  • Headers can be separated between pins


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts20
Board Mount Length0.22
Contact Length (in.)0.22
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product