.100'' (2.54 mm) 40 Pin Straight Single Row Male Header
Breakable

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$0.99 ea

10% discount applied in cart

265 In Stock


  • Jameco Part no.: 2236800
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PH-14.3-140S
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

.100'' (2.54 mm) 40 Pin Straight Single Row Male Header Breakable


Specifications:

  • Manufacturer: ValuePro
  • Manufacture#: PH-14.3-140S
  • Number of Positions: 40
  • Pin Height: 0.23''
  • Insulator Height: 0.09''
  • Pin length below insulator: 0.23''
  • Plating: Gold
  • Headers can be separated between pins


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts40
Board Mount Length0.230 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product