On Shore Technology PH1-787/120-041

You may also like:
7000-2X10SG-R 7000-2X10SG-R
Jameco ValuePro
7000-2X13SG 7000-2X13SG
Jameco ValuePro
7000-2X20SG 7000-2X20SG
Jameco ValuePro
7000-2X25SG-R 7000-2X25SG-R
Jameco ValuePro
7000-2X01RG-R 7000-2X01RG-R
Jameco ValuePro
7000-2X13RG 7000-2X13RG
Jameco ValuePro
Clearance

$0.29 ea

10% discount applied in cart

3,441 In Stock


  • Jameco Part no.: 2120276
  • Manufacturer: On Shore Technology
  • Manufacturer no.: PH1-787/120-041
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

0.100" MALE HEADER


Features:
  • Straight Single Row
  • 4 positions
  • Gold plating
  • Size: 0.78" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts4
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product