Header .1" Straight Male 2 Row 80Pin .025" Post .23" Tin Tail

You may also like:
7000-2X40SG-R 7000-2X40SG-R
Jameco Valuepro
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$0.85 ea

288 In Stock


  • Jameco Part no.: 2120284
  • Manufacturer: Adam Technologies
  • Manufacturer no.: PRPC04040DFBN-RC
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.59

Request a Large Quantity Quote

0.100" MALE HEADER


Features:
  • Straight Double Row
  • 80 positions
  • Tin plating
  • Size: 0.23" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts80
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product