# of units | Price |
---|---|
10+ | $0.08 |
100+ | $0.07 |
500+ | $0.06 |
1000+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | PH20 |
Product Type | Pin Header |
Body/Shell Style | Header |
Gender | Male |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting | Through Hole |
Termination | Solder |
Pitch | 0.079 in., 2 mm |
Filter Feature | No |
Mixed Contacts | No |
Number of Rows Loaded | 1 |