Breakaway Pin Header 3-Position Right Angle 2mm Pitch Gold Post

You may also like:
PH20-102S-6T PH20-102S-6T
Jameco ValuePro
PH20-104R-6T PH20-104R-6T
Jameco ValuePro
PH20-102R-6T PH20-102R-6T
Jameco ValuePro
PH20-140S-6T PH20-140S-6T
Jameco ValuePro
PH20-104S-6T PH20-104S-6T
Jameco ValuePro
PH20-103S-6T PH20-103S-6T
Jameco ValuePro
New Product

$0.15 ea

1,960 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2325063
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: PH20-103R-6T
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.13
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Breakaway Pin Header 3-Position Right Angle 2mm Pitch Gold Post

Specifications

  • 3 pins
  • Right angle
  • Through hole
  • 2mm pitch
  • 0.5mm gold posts


Report a problem
Suggest a product
Specification Value
FamilyPH20
Product TypePin Header
Body/Shell StyleHeader
GenderMale
Number of Contacts3
Number of Rows1
Body OrientationRight Angle
MountingThrough Hole
TerminationSolder
Pitch0.079 in., 2 mm
Filter FeatureNo
Mixed ContactsNo
Number of Rows Loaded1


Report a problem
Suggest a product