Breakaway Pin Header 40-Position Vertical 2mm Pitch Gold Post

You may also like:
PH20-102S-6T PH20-102S-6T
Jameco Valuepro
PH20-104R-6T PH20-104R-6T
Jameco Valuepro
PH20-103R-6T PH20-103R-6T
Jameco Valuepro
PH20-102R-6T PH20-102R-6T
Jameco Valuepro
PH20-104S-6T PH20-104S-6T
Jameco Valuepro
PH20-103S-6T PH20-103S-6T
Jameco Valuepro
New Product

$0.69 ea

890 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2325047
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PH20-140S-6T
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.50
100+ $0.39
500+ $0.33
1000+ $0.31

Request a Large Quantity Quote

Breakaway Pin Header 40-Position Vertical 2mm Pitch Gold Post

Specifications

  • 40 pins
  • Vertical mount, through hole
  • 2mm pitch
  • Gold posts
  • 6.8 x 0.5mm


Report a problem
Suggest a product
Specification Value
Product TypePin Header
Body/Shell StyleHeader
Contact GenderMale
Mounting StyleVertical
Number of Contacts40
TerminationSolder
Mounting TypeThrough Hole
Pitch0.079 in., 2 mm
Manufacturer SeriesPH20
Filter FeatureNo
Mixed ContactsNo
Number of Rows Loaded1
Number of Rows1


Report a problem
Suggest a product