Conduction Cooling Enclosed Switching PFC Power Supply 24V 145A 3480W

You may also like:
RS-150-24 RS-150-24
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL
LRS-350-24 LRS-350-24
MEAN WELL
RS-100-24 RS-100-24
MEAN WELL

$950.00 ea

2 Weeks Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2304447
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PHP-3500-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $950.00
5+ $865.00
25+ $705.20

Request a Large Quantity Quote

Conduction Cooling Enclosed Switching Power Supply 24V 145A 3480W

Output: 24 Volts DC @ 145 Amps

Features

  • Slim and low profile (60mm)
  • Fanless design, cooling by water conduction
  • Built-in active PFC function
  • -30 to +70°C working temperature
  • Built-in PMBus communication protocol
  • Output voltage and constant current level programmable
  • Protections, Short circuit, overload, over voltage, over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • OVC III operating altitude up to 3000 meter
  • LED indicator for power ON
  • High efficiency up to 95%
  • Supports active current sharing up to 14,000 watts (3+1)

Specifications

  • Output Voltage: 24 VDC
  • Rated Current: 145 A
  • Rated Power: 3480 W
  • Voltage Adjustment Range: 24 to 28.8 V (by built-in potentiometer, SVR)
  • Input Voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Agency Approvals: UL, CUL, TUV, CB, CE, EN, EAC
  • Certificates: Safety: UL/EN62368-1 (EN61558, EN60335-1); EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current145 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length14.96 in.
Width5.57 in.
Height2.36 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current20 A
Number of Outputs1
Power Rating3480 W
Efficiency95%
FamilyPHP-3500
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)145 A


Report a problem
Suggest a product