Selec Controls PIC101-N

You may also like:
59803-1 59803-1
TE Connectivity
50058-8100 50058-8100
Molex
27111 27111
Parallax
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
SSA3021X SSA3021X
Siglent Technologies

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133173
  • Manufacturer: Selec Controls
  • Manufacturer no.: PIC101-N
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8522900092
  • Web Exclusive
# of units Price
1+ $55.95
5+ $50.95

Request a Large Quantity Quote

Basic Process Indicator

Features:
  • 4 Digit 7 Segment LED
  • Basic Scalable Indicator
  • TC / RTD / Analog Input
  • °C /°F Selectable
  • Low Cost
  • Inputs: Thermocouple: (J, K, T,R,S), RTD PT100P, Analog input 0-56mV, Analog I/P: (0 to 10V DC, 0/4 to 20mA DC)
  • User linearization (analog I/P)
  • Sensor supply voltage
  • Supply voltage: 85-270V AC/DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product