# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
100+ | $1.19 |
Specification | Value |
---|---|
Package | PDIP-8 |
Maximum Speed | 4 MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 4MHz |
Data Bus Width | 8Bit |
Family Name | PIC12 |
Number of Programmable I/Os | 5 |
Number of Timers | 1 |
Program Memory Size | 768Byte |
Program Memory Type | EPROM |
RAM Size | 25Byte |
Minimum Operating Supply Voltage | 2.5V |
Typical Operating Supply Voltage | 3.3V, 5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Tube |
Pins | 8 |
Family | PIC12C508A |
Width | 6.35mm |
Height | 3.3mm |
Product Length | 9.27mm |
Product Type | Microcontroller |