# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.95 |
100+ | $0.89 |
Specification | Value |
---|---|
Supplier Package | PDIP-8 |
Maximum Speed | 4MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Rate | 4MHz |
Data Bus Width | 8Bit |
Family Name | PIC12 |
Number of Programmable I/Os | 5 |
Number of Timers | 1 |
Program Memory Size | 1.5KB |
Program Memory Type | EPROM |
RAM Size | 41Byte |
Minimum Operating Supply Voltage | 2.5V |
Typical Operating Supply Voltage | 3.3V|5V |
Maximum Operating Supply Voltage | 5.5V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Tube |
Pin_Count | 8 |
Family | PIC12C509A |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 9.27mm |
Product Type | Microcontroller |