Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC PIC12F508 8-bit MCU PIC RISC 8-pin DIP

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P

$2.49 ea

Lead time 7 weeks


  • Jameco Part no.: 2038432
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC12F508-I/P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
20+ $2.49
100+ $2.19
200+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
MCU 8-bit PIC12 PIC RISC 768B EPROM 2.5 Volt/3.3 Volt/5 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Maximum Speed4MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Rate4MHz
Data Bus Width8Bit
Family NamePIC12
Number of Programmable I/Os6
Number of Timers1
Program Memory Size768Byte
Program Memory TypeFlash
RAM Size25Byte
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingTube
Pin_Count8
FamilyPIC12F508
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeMicrocontroller


Report a problem
Suggest a product