PIC 12F Microcontroller 8-Bit 20 MHz 1Kx14 FLASH DIP-8

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
W65C22S6TPG-14 W65C22S6TPG-14
FDC37B782 FDC37B782
ADV7176AKS ADV7176AKS
GS9022A GS9022A
6502 6502

$0.89 ea

108 ship on Jan. 22
More Available – 9 weeks


  • Jameco Part no.: 2308719
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC12F615-I/P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.85
100+ $0.75

Request a Large Quantity Quote

PIC 12F Microcontroller 8-Bit 20 MHz 1Kx14 FLASH DIP-8

Specifications

  • Series: PIC® 12F
  • Core Processor: PIC
  • Core Size: 8-Bit
  • Speed: 20 MHz
  • Connectivity: n/a
  • Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
  • Number of I/O: 5
  • Program Memory Size: 1.75 KB (1K x 14)
  • Program Memory Type: FLASH
  • EEPROM Size: n/a
  • RAM Size: 64 x 8
  • Voltage - Supply (Vcc/Vdd): 2 V to 5.5 V
  • Data Converters: A/D 4x10b
  • Oscillator Type: Internal
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: PIC12F615


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8
Maximum Speed20MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Rate20MHz
Data Bus Width8Bit
Maximum Expanded Memory SizeN/A
Family NamePIC12
Number of Programmable I/Os5


Report a problem
Suggest a product