IC PIC12F629 MCU 8-Bit Flash-Based RISC 8-pin DIP

You may also like:
ATTINY85-20PU ATTINY85-20PU
A000048 A000048
ATMEGA328-PU ATMEGA328-PU
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$0.99 ea

329 ship on Feb. 26
More Available – 7 weeks


  • Jameco Part no.: 223790
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC12F629-I/P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.85

Request a Large Quantity Quote

PIC Microcontroller

  • DIP-8
  • Configuration: Flash
  • Speed: 20MHz
  • ROM Words: 1k
  • I/O lines: 6
  • I-temp

    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-8
    Maximum Speed20MHz
    Device CorePIC
    Instruction Set ArchitectureRISC
    Maximum Clock Rate20MHz
    Data Bus Width8Bit
    Maximum Expanded Memory Size14KB
    Family NamePIC12
    Number of Programmable I/Os6
    Number of Timers2
    Program Memory Size1.75KB
    Program Memory TypeFlash
    RAM Size64Byte
    Interface TypeRS-232/USB
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage2.5V|3.3V|5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    PackagingTube
    Pins8
    FamilyPIC12F629
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product