Selec Controls PIC152N-A

You may also like:
59803-1 59803-1
TE Connectivity
50058-8100 50058-8100
Molex
27111 27111
Parallax
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
SSA3021X SSA3021X
Siglent Technologies

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133181
  • Manufacturer: Selec Controls
  • Manufacturer no.: PIC152N-A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8522900092
  • Web Exclusive
Standard Process Indicator

Features:
  • Analog relay output
  • 4 Digit 7 Segment LED
  • LED Status Indicator: Alarm ON
  • Inputs: Thermocouple (J, K, RTD PT100, -5 to 56 m, and Analog I/P: 0 to 10V DC, 0/4 to 20mA DC
  • Alarm
  • Analog relay output
  • User Linearization (Analog I/P)
  • Sensor supply voltage
  • °C /°F Selectable
  • 2 Alarm Outputs
  • Sensor Supply
  • Supply voltage: 85-270V AC-DC, 24V DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product