EPROM/ROM Based 8-bit CMOS Microcontroller 18-Pin

You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology
Clearance

$2.75 ea

10% discount applied in cart

26 In Stock


  • Jameco Part no.: 2289319
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC16C56-10/P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.79

Request a Large Quantity Quote

EPROM/ROM Based 8-bit CMOS Microcontroller 18-Pin

Features:

  • 12-bit wide instructions
  • Two-level deep hardware stack


Report a problem
Suggest a product
Specification Value
PackagePDIP-18
Maximum Speed20 MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Frequency10MHz
Data Bus Width8Bit
Family NamePIC16


Report a problem
Suggest a product