EPROM Based 8-Bit CMOS Microcontroller 18-PDIP

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
Clearance

$1.75 ea

10% discount applied in cart

83 ship on May. 11


  • Jameco Part no.: 2287711
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC16C622A-04/P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39

Request a Large Quantity Quote

EPROM Based 8-Bit CMOS Microcontroller 18-PDIP

Features:

  • Core Size: 9-Bit
  • Speed: 4MHz
  • Number of Inputs and Outputs: 3


Report a problem
Suggest a product
Specification Value
PackagePDIP-18
Maximum Speed40MHz
Device CorePIC
Instruction Set ArchitectureRISC
Maximum Clock Frequency4MHz
Data Bus Width8Bit
Family NamePIC16


Report a problem
Suggest a product