Specification | Value |
---|---|
Package | DIP-18 |
Maximum Speed | 20 MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 20MHz |
Data Bus Width | 8Bit |
Family | PIC16 |
Number of Programmable I/Os | 13 |
Number of Timers | 1 |
Program Memory Size | 896Byte |
Program Memory Type | OTP |
RAM Size | 288Byte |