This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
223749">Substitute Products# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.19 |
100+ | $1.09 |
Specification | Value |
---|---|
Package | PDIP-14 |
Maximum Speed | 20 MHz |
Device Core | PIC |
Instruction Set Architecture | RISC |
Maximum Clock Frequency | 20MHz |
Data Bus Width | 8Bit |
Maximum Expanded Memory Size | 14KB |
Family | PIC16 |
Number of Programmable I/Os | 12 |
Number of Timers | 2 |
Program Memory Size | 1.75KB |
Program Memory Type | Flash |
RAM Size | 64Byte |
Interface Type | RS-232/USB |
Minimum Input Voltage | 2V |
Input Voltage | 2.5V, 3.3V, 5V |
Maximum Input Voltage | 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Packaging | Tube |
Pins | 14 |
Width | 6.35 mm |
Height | 3.3 mm |
Length | 19.05 mm |
Product Type | Microcontroller |